
SN75LVDS388ADBT | |
|---|---|
DigiKey Part Number | SN75LVDS388ADBT-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS388ADBT |
Description | IC TRANSCEIVER 0/8 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/8 Receiver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS388ADBT Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 38-TSSOP |
Number of Drivers/Receivers 0/8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥28.41350 | ¥8,524.05 |


