180-026-213R911 | ||
---|---|---|
DigiKey Part Number | 37-180-026-213R911-ND | |
Manufacturer | ||
Manufacturer Product Number | 180-026-213R911 | |
Description | CONN D-SUB HD RCPT 26POS PNL MNT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.96000 | ¥54.96 |
10 | ¥49.71400 | ¥497.14 |
25 | ¥46.96440 | ¥1,174.11 |
60 | ¥45.81850 | ¥2,749.11 |
120 | ¥43.52717 | ¥5,223.26 |
240 | ¥38.94533 | ¥9,346.88 |
480 | ¥36.65458 | ¥17,594.20 |
960 | ¥32.07273 | ¥30,789.82 |
2,400 | ¥30.46909 | ¥73,125.82 |