0470804001 | ||
---|---|---|
DigiKey Part Number | WM4279TR-ND - Tape & Reel (TR) WM4279CT-ND - Cut Tape (CT) WM4279DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0470804001 | |
Description | CONN SATA PLUG 7POS SLD R/A SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position SATA Plug, Shrouded Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0470804001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SATA 1.27mm Prod Spec |
Environmental Information | 0470804001 RoHS Cert of Compliance |
CAD Models | 0470804001 Models |
PCN Design/Specification | |
HTML Datasheet | |
3D Drawings | 47080-4001.pdf |
Product Drawings | 047080 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
380 | ¥5.26379 | ¥2,000.24 |
1,140 | ¥4.21111 | ¥4,800.67 |
1,900 | ¥3.94791 | ¥7,501.03 |
2,660 | ¥3.81630 | ¥10,151.36 |
9,500 | ¥3.50049 | ¥33,254.65 |
19,000 | ¥3.42153 | ¥65,009.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.31700 | ¥63.17 |
100 | ¥5.26460 | ¥526.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.31700 | ¥63.17 |
100 | ¥5.26380 | ¥526.38 |
Attribute | Description |
---|---|
Other Names | WM4279DKR WM4279TR WM4279-ND 47080-4001 WM4279CT 470804001 WM4279 |
Standard Package | 380 |