Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2147GD-P

DigiKey Part Number
1589-MP2147GD-PTR-ND - Tape & Reel (TR)
1589-MP2147GD-PCT-ND - Cut Tape (CT)
1589-MP2147GD-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2147GD-P
Description
IC REG BUCK ADJ 4A 12QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2147GD-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2x3)
Voltage - Input (Min)
2.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 643
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.86000¥39.86
10¥30.27600¥302.76
25¥27.88240¥697.06
100¥25.25830¥2,525.83
250¥24.04016¥6,010.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥23.25154¥11,625.77
1,000¥22.63041¥22,630.41
1,500¥22.31949¥33,479.24
2,500¥21.97490¥54,937.25
3,500¥21.77346¥76,207.11
Manufacturers Standard Package