
MPL-AY1050-5R6 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY1050-5R6TR-ND - Tape & Reel (TR) 1589-MPL-AY1050-5R6CT-ND - Cut Tape (CT) 1589-MPL-AY1050-5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AY1050-5R6 |
Description | FIXED IND 5.6UH 9.8A 13 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 9.8 A 13mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥10.53500 | ¥105.35 |
| 100 | ¥8.66060 | ¥866.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.55530 | ¥3,777.65 |
| 1,000 | ¥7.12480 | ¥7,124.80 |
| 1,500 | ¥6.88465 | ¥10,326.98 |
| 2,500 | ¥6.59390 | ¥16,484.75 |
| 3,500 | ¥6.40932 | ¥22,432.62 |
| 5,000 | ¥6.30546 | ¥31,527.30 |





