Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP9943GQ-P | |
|---|---|
DigiKey Part Number | 1589-1245-2-ND - Tape & Reel (TR) 1589-1245-1-ND - Cut Tape (CT) 1589-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9943GQ-P |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9943GQ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9943AGQ-P | Monolithic Power Systems Inc. | 266 | 1589-MP9943AGQ-PCT-ND | ¥161.38000 | Parametric Equivalent |
| MP9943AGQ-Z | Monolithic Power Systems Inc. | 0 | 1589-1752-1-ND | ¥139.94000 | Parametric Equivalent |
| MP9943GQ-Z | Monolithic Power Systems Inc. | 0 | 1589-1753-1-ND | ¥139.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥16.69700 | ¥166.97 |
| 25 | ¥15.26960 | ¥381.74 |
| 100 | ¥13.69510 | ¥1,369.51 |
| 250 | ¥12.94552 | ¥3,236.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.49332 | ¥6,246.66 |
| 1,000 | ¥12.12133 | ¥12,121.33 |
| 1,500 | ¥11.93504 | ¥17,902.56 |
| 2,500 | ¥11.72851 | ¥29,321.28 |
| 3,500 | ¥11.60786 | ¥40,627.51 |
| 5,000 | ¥11.49182 | ¥57,459.10 |











