JODY-W263-00B | ||
---|---|---|
DigiKey Part Number | 672-JODY-W263-00BTR-ND - Tape & Reel (TR) 672-JODY-W263-00BCT-ND - Cut Tape (CT) 672-JODY-W263-00BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JODY-W263-00B | |
Description | RF TXRX MODULE BLUETOOTH SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | JODY-W263-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 433Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | 88W8987 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 75-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.80000 | ¥198.80 |
10 | ¥178.92600 | ¥1,789.26 |
50 | ¥160.99120 | ¥8,049.56 |
100 | ¥154.20540 | ¥15,420.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥144.92988 | ¥72,464.94 |