EVK-JODY-W263-01A | ||
---|---|---|
DigiKey Part Number | 672-EVK-JODY-W263-01A-ND | |
Manufacturer | ||
Manufacturer Product Number | EVK-JODY-W263-01A | |
Description | EVAL FOR JODY-W263 88W8987 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | JODY-W2 88W8987, JODY-W263 Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz, 5GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | 88W8987, JODY-W263 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,881.56000 | ¥2,881.56 |