C3M0015065K | ||
---|---|---|
DigiKey Part Number | 1697-C3M0015065K-ND | |
Manufacturer | ||
Manufacturer Product Number | C3M0015065K | |
Description | SICFET N-CH 650V 120A TO247-4L | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 120A (Tc) 416W (Tc) Through Hole TO-247-4L | |
Datasheet | Datasheet | |
EDA/CAD Models | C3M0015065K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 55.8A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 15.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 188 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 5011 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 416W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.94000 | ¥417.94 |
30 | ¥350.23000 | ¥10,506.90 |
120 | ¥326.88183 | ¥39,225.82 |