TP65H015G5WS | ||
---|---|---|
DigiKey Part Number | 1707-TP65H015G5WS-ND | |
Manufacturer | ||
Manufacturer Product Number | TP65H015G5WS | |
Description | 650 V 95 A GAN FET | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 93A (Tc) 266W (Tc) Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5218 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 266W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.83000 | ¥264.83 |
30 | ¥219.55633 | ¥6,586.69 |
120 | ¥205.83500 | ¥24,700.20 |