TDINV3000W050B-KIT | ||
---|---|---|
DigiKey Part Number | 1707-TDINV3000W050B-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | TDINV3000W050B-KIT | |
Description | EVAL BOARD FOR TP65H050G4WS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | TP65H050G4WS - DC/AC Inverter 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transphorm | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/AC Inverter | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 3 kW | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 400V | |
Regulator Topology | Full-Bridge | |
Frequency - Switching | 50kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TP65H050G4WS | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,698.83000 | ¥6,698.83 |