TDHB-65H070L-DC | |
---|---|
DigiKey Part Number | TDHB-65H070L-DC-ND |
Manufacturer | |
Manufacturer Product Number | TDHB-65H070L-DC |
Description | TP65H070L HALF-BRIDGE BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TP65H070L - DC/DC Converter 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transphorm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Current - Output | 16A | |
Voltage - Input | - | |
Regulator Topology | Boost, Buck, Half-Bridge | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s), Power Supply | |
Utilized IC / Part | TP65H070L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,641.87000 | ¥1,641.87 |