
C3M0120065D | |
|---|---|
DigiKey Part Number | 1697-C3M0120065D-ND |
Manufacturer | |
Manufacturer Product Number | C3M0120065D |
Description | 650V 120M SIC MOSFET |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 98W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0120065D Models |
Category | Rds On (Max) @ Id, Vgs 157mOhm @ 6.76A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.6V @ 1.86mA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 15 V |
Packaging Tube | Vgs (Max) +19V, -8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 400 V |
FET Type | Power Dissipation (Max) 98W (Tc) |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3M0060065D | Wolfspeed, Inc. | 6 | 1697-C3M0060065D-ND | ¥86.31000 | MFR Recommended |
| IMW65R107M1HXKSA1 | Infineon Technologies | 286 | 448-IMW65R107M1HXKSA1-ND | ¥68.56000 | Similar |
| MSC090SMA070B | Microchip Technology | 26 | 691-MSC090SMA070B-ND | ¥36.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.58000 | ¥76.58 |
| 10 | ¥59.51100 | ¥595.11 |
| 30 | ¥54.52400 | ¥1,635.72 |
| 120 | ¥50.07483 | ¥6,008.98 |
| 270 | ¥48.17152 | ¥13,006.31 |


