
C3M0015065D | |
|---|---|
DigiKey Part Number | 1697-C3M0015065D-ND |
Manufacturer | |
Manufacturer Product Number | C3M0015065D |
Description | SICFET N-CH 650V 120A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 120A (Tc) 416W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0015065D Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 15.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 188 nC @ 15 V |
Series | Vgs (Max) +15V, -4V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5011 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 416W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 21mOhm @ 55.8A, 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.93000 | ¥150.93 |
| 30 | ¥93.52000 | ¥2,805.60 |
| 120 | ¥80.95225 | ¥9,714.27 |
| 510 | ¥76.18743 | ¥38,855.59 |






