NTH4L015N065SC1 | ||
---|---|---|
DigiKey Part Number | 5556-NTH4L015N065SC1-ND | |
Manufacturer | ||
Manufacturer Product Number | NTH4L015N065SC1 | |
Description | SILICON CARBIDE MOSFET, NCHANNEL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 142A (Tc) 500W (Tc) Through Hole TO-247-4L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 75A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 25mA | |
Gate Charge (Qg) (Max) @ Vgs | 283 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4790 pF @ 325 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.05000 | ¥223.05 |
30 | ¥184.92100 | ¥5,547.63 |
120 | ¥173.36292 | ¥20,803.55 |
510 | ¥147.93629 | ¥75,447.51 |