NLV74HC20ADR2G | |
---|---|
DigiKey Part Number | 488-NLV74HC20ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC20ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC20ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC20ADR2G |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC20ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |