NCV20062DMR2G | ||
---|---|---|
DigiKey Part Number | NCV20062DMR2GOSTR-ND - Tape & Reel (TR) NCV20062DMR2GOSCT-ND - Cut Tape (CT) NCV20062DMR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV20062DMR2G | |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV20062DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.97000 | ¥69.70 |
25 | ¥6.61680 | ¥165.42 |
100 | ¥5.08080 | ¥508.08 |
250 | ¥4.48984 | ¥1,122.46 |
500 | ¥4.25342 | ¥2,126.71 |
1,000 | ¥3.30828 | ¥3,308.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.14287 | ¥12,571.48 |
8,000 | ¥3.02471 | ¥24,197.68 |
12,000 | ¥2.93020 | ¥35,162.40 |
28,000 | ¥2.92458 | ¥81,888.24 |