Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822IST

DigiKey Part Number
497-12389-2-ND - Tape & Reel (TR)
497-12389-1-ND - Cut Tape (CT)
497-12389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV822IST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
LMV822IST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
300µA (x2 Channels)
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.9V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
5.5 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
60 nA
Supplier Device Package
8-MiniSO
Voltage - Input Offset
3.5 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,597
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.47500¥54.75
25¥4.93240¥123.31
100¥4.33680¥433.68
250¥4.05264¥1,013.16
500¥3.88128¥1,940.64
1,000¥3.75541¥3,755.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.52852¥14,114.08
8,000¥3.44987¥27,598.96
12,000¥3.41048¥40,925.76
20,000¥3.36684¥67,336.80
Manufacturers Standard Package