
LMV822MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV822MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMV822MMX/NOPBCT-ND - Cut Tape (CT) 296-LMV822MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV822MMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA (x2 Channels) |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 5.6 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV722IDGKR | Texas Instruments | 7,496 | 296-27988-1-ND | ¥10.01000 | Similar |
| LMV822MM/NOPB | Texas Instruments | 4,958 | LMV822MM/NOPBCT-ND | ¥17.04000 | Similar |
| AD8692ARMZ-R7 | Analog Devices Inc. | 500 | 505-AD8692ARMZ-R7CT-ND | ¥21.01000 | Similar |
| AD8692ARMZ-REEL | Analog Devices Inc. | 566 | AD8692ARMZ-REELCT-ND | ¥21.01000 | Similar |
| AD8692WARMZ-REEL | Analog Devices Inc. | 251 | AD8692WARMZ-REELCT-ND | ¥27.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.61900 | ¥106.19 |
| 25 | ¥9.65600 | ¥241.40 |
| 100 | ¥8.59170 | ¥859.17 |
| 250 | ¥8.08540 | ¥2,021.35 |
| 500 | ¥7.77992 | ¥3,889.96 |
| 1,000 | ¥7.74369 | ¥7,743.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥7.18159 | ¥25,135.56 |
| 7,000 | ¥7.03603 | ¥49,252.21 |
| 10,500 | ¥6.96320 | ¥73,113.60 |

