
LMV722IDGKR | |
|---|---|
DigiKey Part Number | 296-27988-2-ND - Tape & Reel (TR) 296-27988-1-ND - Cut Tape (CT) 296-27988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV722IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV722IDGKR Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1.81mA (x2 Channels) |
Series | Current - Output / Channel 52.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -45°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5.25V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2022MME/NOPB | Texas Instruments | 790 | LMP2022MME/NOPBCT-ND | ¥39.61000 | Similar |
| LMP2022MMX/NOPB | Texas Instruments | 3,143 | 296-44682-1-ND | ¥36.53000 | Similar |
| LMV722MM/NOPB | Texas Instruments | 1,210 | LMV722MM/NOPBCT-ND | ¥18.44000 | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2,893 | BU7486FVMCT-ND | ¥6.29000 | Similar |
| MCP6282T-E/MS | Microchip Technology | 83,919 | MCP6282T-E/MSCT-ND | ¥8.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.25300 | ¥72.53 |
| 25 | ¥6.56320 | ¥164.08 |
| 100 | ¥5.80060 | ¥580.06 |
| 250 | ¥5.43704 | ¥1,359.26 |
| 500 | ¥5.21770 | ¥2,608.85 |
| 1,000 | ¥5.11185 | ¥5,111.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.24698 | ¥13,117.45 |
| 5,000 | ¥5.12266 | ¥25,613.30 |
| 7,500 | ¥5.06040 | ¥37,953.00 |
| 12,500 | ¥4.99143 | ¥62,392.88 |
| 17,500 | ¥4.95113 | ¥86,644.77 |

