
LMV722MM/NOPB | |
|---|---|
DigiKey Part Number | LMV722MM/NOPBTR-ND - Tape & Reel (TR) LMV722MM/NOPBCT-ND - Cut Tape (CT) LMV722MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV722MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV722MM/NOPB Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 2.01mA (x2 Channels) |
Series | Current - Output / Channel 52.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5.25V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.62100 | ¥136.21 |
| 25 | ¥12.42160 | ¥310.54 |
| 100 | ¥11.10410 | ¥1,110.41 |
| 250 | ¥10.47544 | ¥2,618.86 |
| 500 | ¥10.14778 | ¥5,073.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.78448 | ¥9,784.48 |
| 2,000 | ¥9.52770 | ¥19,055.40 |
| 3,000 | ¥9.39910 | ¥28,197.30 |
| 5,000 | ¥9.25664 | ¥46,283.20 |
| 7,000 | ¥9.17333 | ¥64,213.31 |

