NCP308MTADJTBG | ||
---|---|---|
DigiKey Part Number | NCP308MTADJTBGOSTR-ND - Tape & Reel (TR) NCP308MTADJTBGOSCT-ND - Cut Tape (CT) NCP308MTADJTBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP308MTADJTBG | |
Description | IC SUPERVISOR 1 CHANNEL 6WDFN | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP308MTADJTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.41300 | ¥74.13 |
25 | ¥7.03720 | ¥175.93 |
100 | ¥5.40340 | ¥540.34 |
250 | ¥4.77488 | ¥1,193.72 |
500 | ¥4.52368 | ¥2,261.84 |
1,000 | ¥3.51836 | ¥3,518.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.34246 | ¥10,027.38 |
6,000 | ¥3.21682 | ¥19,300.92 |
15,000 | ¥3.11629 | ¥46,744.35 |