
NCV308SNADJT1G | |
|---|---|
DigiKey Part Number | 488-NCV308SNADJT1GTR-ND - Tape & Reel (TR) 488-NCV308SNADJT1GCT-ND - Cut Tape (CT) 488-NCV308SNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV308SNADJT1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV308SNADJT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.45000 | ¥4.45 |
| 10 | ¥3.14000 | ¥31.40 |
| 25 | ¥2.80240 | ¥70.06 |
| 100 | ¥2.43810 | ¥243.81 |
| 250 | ¥2.26356 | ¥565.89 |
| 500 | ¥2.15870 | ¥1,079.35 |
| 1,000 | ¥2.07212 | ¥2,072.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.96524 | ¥5,895.72 |
| 6,000 | ¥1.91295 | ¥11,477.70 |
| 9,000 | ¥1.88674 | ¥16,980.66 |
| 15,000 | ¥1.85773 | ¥27,865.95 |
| 21,000 | ¥1.84077 | ¥38,656.17 |
| 30,000 | ¥1.82445 | ¥54,733.50 |











