NCV8184PDR2G | ||
---|---|---|
DigiKey Part Number | 488-NCV8184PDR2GTR-ND - Tape & Reel (TR) 488-NCV8184PDR2GCT-ND - Cut Tape (CT) 488-NCV8184PDR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8184PDR2G | |
Description | IC REG LINEAR POS ADJ 70MA 8SOIC | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV8184PDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 7 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.29600 | ¥112.96 |
25 | ¥10.65920 | ¥266.48 |
100 | ¥8.52700 | ¥852.70 |
250 | ¥7.46100 | ¥1,865.25 |
500 | ¥7.24786 | ¥3,623.93 |
1,000 | ¥5.75566 | ¥5,755.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.54249 | ¥13,856.23 |
5,000 | ¥5.32933 | ¥26,646.65 |
12,500 | ¥5.27656 | ¥65,957.00 |