
TPS61288RQQR | |
|---|---|
DigiKey Part Number | 296-TPS61288RQQRTR-ND - Tape & Reel (TR) 296-TPS61288RQQRCT-ND - Cut Tape (CT) 296-TPS61288RQQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61288RQQR |
Description | IC REG BOOST ADJ 15A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 11-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61288RQQR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2.5x3) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.16000 | ¥55.16 |
| 10 | ¥42.41700 | ¥424.17 |
| 25 | ¥39.22640 | ¥980.66 |
| 100 | ¥35.72140 | ¥3,572.14 |
| 250 | ¥34.53020 | ¥8,632.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥31.18897 | ¥93,566.91 |











