FBMJ1608HM180NTR | ||
---|---|---|
DigiKey Part Number | 587-3251-2-ND - Tape & Reel (TR) 587-3251-1-ND - Cut Tape (CT) 587-3251-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FBMJ1608HM180NTR | |
Description | FERRITE BEAD 18 OHM 0603 1LN | |
Customer Reference | ||
Detailed Description | 18 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | FBMJ1608HM180NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 18 Ohms @ 100 MHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.81600 | ¥8.16 |
25 | ¥0.73440 | ¥18.36 |
50 | ¥0.53900 | ¥26.95 |
100 | ¥0.46500 | ¥46.50 |
250 | ¥0.36688 | ¥91.72 |
500 | ¥0.30992 | ¥154.96 |
1,000 | ¥0.26096 | ¥260.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24468 | ¥978.72 |
8,000 | ¥0.22837 | ¥1,826.96 |
12,000 | ¥0.21205 | ¥2,544.60 |
28,000 | ¥0.20961 | ¥5,869.08 |
100,000 | ¥0.20390 | ¥20,390.00 |