


ECS-2520MV-250-CN-TR | |
|---|---|
DigiKey Part Number | XC2752TR-ND - Tape & Reel (TR) XC2752CT-ND - Cut Tape (CT) XC2752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-250-CN-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-250-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥7.98800 | ¥79.88 |
| 25 | ¥7.55480 | ¥188.87 |
| 50 | ¥7.24400 | ¥362.20 |
| 100 | ¥6.94390 | ¥694.39 |
| 250 | ¥6.56628 | ¥1,641.57 |
| 500 | ¥6.21202 | ¥3,106.01 |
| 1,000 | ¥6.03447 | ¥6,034.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.64415 | ¥16,932.45 |
| 6,000 | ¥5.56409 | ¥33,384.54 |
| 9,000 | ¥5.27946 | ¥47,515.14 |
| 15,000 | ¥5.11821 | ¥76,773.15 |











