J1B1211CCD | ||
---|---|---|
DigiKey Part Number | 1278-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | J1B1211CCD | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | J1B1211CCD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.526" (13.36mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Brass | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | J1B1211CCD |
Environmental Information | |
EDA Models | J1B1211CCD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.14000 | ¥31.14 |
10 | ¥28.25000 | ¥282.50 |
25 | ¥26.75560 | ¥668.89 |
50 | ¥26.13280 | ¥1,306.64 |
120 | ¥24.88892 | ¥2,986.67 |
360 | ¥21.77781 | ¥7,840.01 |
600 | ¥21.15573 | ¥12,693.44 |
1,080 | ¥18.81148 | ¥20,316.40 |
Attribute | Description |
---|---|
Other Names | J1B1211CCD-ND 1278-1052 |
Standard Package | 120 |