
SKY13585-679LF | |
|---|---|
DigiKey Part Number | 863-1842-2-ND - Tape & Reel (TR) 863-1842-1-ND - Cut Tape (CT) 863-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13585-679LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-MLPD (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 1GHz ~ 6GHz | |
Isolation | 38dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 56dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.84000 | ¥6.84 |
| 10 | ¥4.86800 | ¥48.68 |
| 25 | ¥4.37640 | ¥109.41 |
| 100 | ¥3.84020 | ¥384.02 |
| 250 | ¥3.58340 | ¥895.85 |
| 500 | ¥3.42856 | ¥1,714.28 |
| 1,000 | ¥3.30126 | ¥3,301.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.77600 | ¥8,328.00 |











