
NOIP1FN0300A-QTI | |
|---|---|
DigiKey Part Number | 5556-NOIP1FN0300A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1FN0300A-QTI |
Description | IC IMAGE SENSOR 0.3MP 48LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4.8µm x 4.8µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
EDA/CAD Models | NOIP1FN0300A-QTI Models |
Category | Pixel Size 4.8µm x 4.8µm |
Manufacturer onsemi | Package / Case 48-LCC |
Packaging Tray | Supplier Device Package 48-LCC (14.22x14.22) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type CMOS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥508.27000 | ¥508.27 |
| 5 | ¥469.40400 | ¥2,347.02 |
| 10 | ¥454.93200 | ¥4,549.32 |
| 25 | ¥437.62520 | ¥10,940.63 |
| 64 | ¥421.79688 | ¥26,995.00 |
| 128 | ¥411.24883 | ¥52,639.85 |








