


TPS7A2401DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2401DBVRTR-ND - Tape & Reel (TR) 296-TPS7A2401DBVRCT-ND - Cut Tape (CT) 296-TPS7A2401DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2401DBVR |
Description | IC REG LIN POS ADJ 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2401DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 62dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.25V @ 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.92800 | ¥39.28 |
| 25 | ¥3.52280 | ¥88.07 |
| 100 | ¥3.07630 | ¥307.63 |
| 250 | ¥2.86432 | ¥716.08 |
| 500 | ¥2.73612 | ¥1,368.06 |
| 1,000 | ¥2.63077 | ¥2,630.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.70496 | ¥8,114.88 |
| 6,000 | ¥2.63604 | ¥15,816.24 |
| 9,000 | ¥2.60151 | ¥23,413.59 |
| 15,000 | ¥2.56327 | ¥38,449.05 |
| 21,000 | ¥2.54092 | ¥53,359.32 |
| 30,000 | ¥2.51942 | ¥75,582.60 |









