
TPS562201DDCR | |
|---|---|
DigiKey Part Number | 296-44397-2-ND - Tape & Reel (TR) 296-44397-1-ND - Cut Tape (CT) 296-44397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562201DDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562201DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.61000 | ¥3.61 |
| 10 | ¥2.52100 | ¥25.21 |
| 25 | ¥2.24280 | ¥56.07 |
| 100 | ¥1.93980 | ¥193.98 |
| 250 | ¥1.79464 | ¥448.66 |
| 500 | ¥1.70714 | ¥853.57 |
| 1,000 | ¥1.63512 | ¥1,635.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54612 | ¥4,638.36 |
| 6,000 | ¥1.50260 | ¥9,015.60 |
| 9,000 | ¥1.48079 | ¥13,327.11 |
| 15,000 | ¥1.45664 | ¥21,849.60 |
| 21,000 | ¥1.44252 | ¥30,292.92 |
| 30,000 | ¥1.42894 | ¥42,868.20 |











