P-Channel 60 V 12A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD407

DigiKey Part Number
785-1102-2-ND - Tape & Reel (TR)
785-1102-1-ND - Cut Tape (CT)
785-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD407
Description
MOSFET P-CH 60V 12A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 12A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1185 pF @ 30 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
115mOhm @ 12A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80,156
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥5.40900¥54.09
100¥3.52630¥352.63
500¥2.71538¥1,357.69
1,000¥2.45412¥2,454.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.17104¥5,427.60
5,000¥1.99603¥9,980.15
7,500¥1.90687¥14,301.52
12,500¥1.80668¥22,583.50
17,500¥1.74737¥30,578.98
25,000¥1.68971¥42,242.75
Manufacturers Standard Package