AOD442G | ||
---|---|---|
DigiKey Part Number | 785-AOD442GTR-ND - Tape & Reel (TR) 785-AOD442GCT-ND - Cut Tape (CT) 785-AOD442GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOD442G | |
Description | MOSFET N-CH 60V 13A/40A TO252 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 13A (Ta), 40A (Tc) 6.2W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.22900 | ¥52.29 |
100 | ¥3.61950 | ¥361.95 |
500 | ¥3.02400 | ¥1,512.00 |
1,000 | ¥2.57363 | ¥2,573.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.29218 | ¥5,730.45 |
5,000 | ¥2.17154 | ¥10,857.70 |
12,500 | ¥2.01067 | ¥25,133.38 |
25,000 | ¥1.99077 | ¥49,769.25 |