
S1G | |
|---|---|
DigiKey Part Number | 1655-S1GTR-ND - Tape & Reel (TR) 1655-S1GCT-ND - Cut Tape (CT) 1655-S1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.69500 | ¥6.95 |
| 100 | ¥0.42670 | ¥42.67 |
| 500 | ¥0.30798 | ¥153.99 |
| 1,000 | ¥0.26935 | ¥269.35 |
| 2,000 | ¥0.23661 | ¥473.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.20103 | ¥1,005.15 |
| 10,000 | ¥0.17895 | ¥1,789.50 |
| 15,000 | ¥0.16768 | ¥2,515.20 |
| 25,000 | ¥0.15500 | ¥3,875.00 |
| 35,000 | ¥0.14748 | ¥5,161.80 |
| 50,000 | ¥0.14017 | ¥7,008.50 |











