



0ZCJ0005FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0005FF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0005FF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0005FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0005FF2E |
Description | PTC RESET FUSE 60V 50MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0005FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 5 | ¥1.17400 | ¥5.87 |
| 10 | ¥1.09200 | ¥10.92 |
| 50 | ¥0.90300 | ¥45.15 |
| 100 | ¥0.83270 | ¥83.27 |
| 250 | ¥0.74888 | ¥187.22 |
| 500 | ¥0.69084 | ¥345.42 |
| 1,000 | ¥0.63733 | ¥637.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56028 | ¥1,680.84 |
| 6,000 | ¥0.51643 | ¥3,098.58 |
| 9,000 | ¥0.49226 | ¥4,430.34 |
| 15,000 | ¥0.46330 | ¥6,949.50 |
| 21,000 | ¥0.44508 | ¥9,346.68 |
| 30,000 | ¥0.42647 | ¥12,794.10 |
| 75,000 | ¥0.41223 | ¥30,917.25 |









