



0ZCJ0035AF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0035AF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0035AF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0035AF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0035AF2E |
Description | PTC RESET FUSE 30V 350MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0035AF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 5 | ¥1.72000 | ¥8.60 |
| 10 | ¥1.58800 | ¥15.88 |
| 50 | ¥1.31640 | ¥65.82 |
| 100 | ¥1.21400 | ¥121.40 |
| 250 | ¥1.09188 | ¥272.97 |
| 500 | ¥1.00738 | ¥503.69 |
| 1,000 | ¥0.92916 | ¥929.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72802 | ¥2,184.06 |
| 6,000 | ¥0.67092 | ¥4,025.52 |
| 9,000 | ¥0.63946 | ¥5,755.14 |
| 15,000 | ¥0.60175 | ¥9,026.25 |
| 21,000 | ¥0.57802 | ¥12,138.42 |
| 30,000 | ¥0.55378 | ¥16,613.40 |
| 75,000 | ¥0.54992 | ¥41,244.00 |









