VOS617A-4T | ||
---|---|---|
DigiKey Part Number | VOS617A-4TTR-ND - Tape & Reel (TR) VOS617A-4TCT-ND - Cut Tape (CT) VOS617A-4TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOS617A-4T | |
Description | OPTOISOLATOR 3.75KV TRANS 4SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | VOS617A-4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 160% @ 5mA | |
Current Transfer Ratio (Max) | 320% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥2.90500 | ¥29.05 |
100 | ¥1.91980 | ¥191.98 |
1,000 | ¥1.48226 | ¥1,482.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33940 | ¥4,018.20 |
6,000 | ¥1.25012 | ¥7,500.72 |
15,000 | ¥1.20547 | ¥18,082.05 |
30,000 | ¥1.18762 | ¥35,628.60 |