AON2260 | ||
---|---|---|
DigiKey Part Number | 785-1391-2-ND - Tape & Reel (TR) 785-1391-1-ND - Cut Tape (CT) 785-1391-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AON2260 | |
Description | MOSFET N-CH 60V 6A 6DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 6A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | AON2260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 426 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09600 | ¥40.96 |
100 | ¥2.84540 | ¥284.54 |
500 | ¥2.22178 | ¥1,110.89 |
1,000 | ¥1.80589 | ¥1,805.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61434 | ¥4,843.02 |
6,000 | ¥1.53226 | ¥9,193.56 |
9,000 | ¥1.42281 | ¥12,805.29 |
30,000 | ¥1.38998 | ¥41,699.40 |