SN74HCS08QBQARQ1 | ||
---|---|---|
DigiKey Part Number | 296-SN74HCS08QBQARQ1TR-ND - Tape & Reel (TR) 296-SN74HCS08QBQARQ1CT-ND - Cut Tape (CT) 296-SN74HCS08QBQARQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HCS08QBQARQ1 | |
Description | IC GATE AND 4CH 2-INP 14WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HCS08QBQARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36670 | ¥336.67 |
250 | ¥3.12580 | ¥781.45 |
500 | ¥2.64506 | ¥1,322.53 |
1,000 | ¥2.04380 | ¥2,043.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86349 | ¥5,590.47 |
6,000 | ¥1.74328 | ¥10,459.68 |
15,000 | ¥1.62305 | ¥24,345.75 |
30,000 | ¥1.53889 | ¥46,166.70 |