
ADM2867EBRNZ | |
|---|---|
DigiKey Part Number | 505-ADM2867EBRNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2867EBRNZ |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2867EBRNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.54000 | ¥149.54 |
| 10 | ¥105.22300 | ¥1,052.23 |
| 46 | ¥87.36587 | ¥4,018.83 |
| 138 | ¥82.23181 | ¥11,347.99 |













