
M24128-BFMH6TG | |
|---|---|
DigiKey Part Number | 497-17565-2-ND - Tape & Reel (TR) 497-17565-1-ND - Cut Tape (CT) 497-17565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-BFMH6TG |
Description | IC EEPROM 128KBIT I2C 5UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 5-UFDFPN (1.7x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | M24128-BFMH6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 5-UFDFPN (1.7x1.4) |
Memory Organization 16K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥3.54300 | ¥35.43 |
| 25 | ¥3.45320 | ¥86.33 |
| 50 | ¥3.38340 | ¥169.17 |
| 100 | ¥3.31180 | ¥331.18 |
| 250 | ¥3.21588 | ¥803.97 |
| 500 | ¥3.14304 | ¥1,571.52 |
| 1,000 | ¥3.06996 | ¥3,069.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.90095 | ¥14,504.75 |
| 10,000 | ¥2.82912 | ¥28,291.20 |
| 15,000 | ¥2.78751 | ¥41,812.65 |
| 25,000 | ¥2.73559 | ¥68,389.75 |







