
LTC5597HDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC5597HDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5597HDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5597HDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5597HDC#TRMPBF |
Description | 70GHZ, 35DB LINEAR-IN-DB RMS PWR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, WLAN 100MHz ~ 70GHz -41.7dBm ~ 5.2dBm ±2dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5597HDC#TRMPBF Models |
Category | Accuracy ±2dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 33.5 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 100MHz ~ 70GHz | Package / Case 8-WFDFN Exposed Pad |
RF Type Cellular, WLAN | Supplier Device Package 8-DFN (2x2) Flip Chip |
Input Range -41.7dBm ~ 5.2dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,274.24000 | ¥1,274.24 |
| 10 | ¥1,078.72200 | ¥10,787.22 |
| 25 | ¥1,051.72520 | ¥26,293.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥935.32750 | ¥467,663.75 |



