Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9840GL-Z

DigiKey Part Number
1589-MP9840GL-ZTR-ND - Tape & Reel (TR)
1589-MP9840GL-ZCT-ND - Cut Tape (CT)
1589-MP9840GL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP9840GL-Z
Description
IC REG BUCK ADJ 3.5A 16QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MP9840GL-Z Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
350kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x4)
Voltage - Input (Min)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP9840GL-PMonolithic Power Systems Inc.3601589-MP9840GL-PCT-ND¥24.81000Parametric Equivalent
MPQ9840GL-PMonolithic Power Systems Inc.3681589-MPQ9840GL-PCT-ND¥29.11000Parametric Equivalent
MPQ9840GL-ZMonolithic Power Systems Inc.9,9821589-MPQ9840GL-ZCT-ND¥26.22000Parametric Equivalent
In-Stock: 1,138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
10¥16.23400¥162.34
25¥14.83960¥370.99
100¥13.30390¥1,330.39
250¥12.57236¥3,143.09
500¥12.27350¥6,136.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥11.15364¥55,768.20
Manufacturers Standard Package