45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA33CA

DigiKey Part Number
F11479TR-ND - Tape & Reel (TR)
F11479CT-ND - Cut Tape (CT)
F11479DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA33CA
Description
TVS DIODE 28.2VWM 45.7V DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA33CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.7V
Mfr
Current - Peak Pulse (10/1000µs)
9A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA33CABourns Inc.49,859118-P4SMA33CACT-ND¥4.80000Similar
In-Stock: 18,782
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥3.83700¥38.37
100¥2.46690¥246.69
500¥1.87348¥936.74
1,000¥1.68212¥1,682.12
2,000¥1.52094¥3,041.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.12199¥5,609.95
10,000¥1.03205¥10,320.50
15,000¥0.99653¥14,947.95
Manufacturers Standard Package