
MP9840GL-P | |
|---|---|
DigiKey Part Number | 1589-MP9840GL-PTR-ND - Tape & Reel (TR) 1589-MP9840GL-PCT-ND - Cut Tape (CT) 1589-MP9840GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9840GL-P |
Description | IC REG BUCK ADJ 3.5A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9840GL-P Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9840GL-Z | Monolithic Power Systems Inc. | 1,138 | 1589-MP9840GL-ZCT-ND | ¥21.83000 | Parametric Equivalent |
| MPQ9840GL-P | Monolithic Power Systems Inc. | 368 | 1589-MPQ9840GL-PCT-ND | ¥29.11000 | Parametric Equivalent |
| MPQ9840GL-Z | Monolithic Power Systems Inc. | 9,982 | 1589-MPQ9840GL-ZCT-ND | ¥26.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥18.54100 | ¥185.41 |
| 25 | ¥16.97680 | ¥424.42 |
| 100 | ¥15.25480 | ¥1,525.48 |
| 250 | ¥14.43412 | ¥3,608.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥13.93940 | ¥6,969.70 |
| 1,000 | ¥13.53211 | ¥13,532.11 |
| 1,500 | ¥13.32815 | ¥19,992.23 |
| 2,500 | ¥13.10212 | ¥32,755.30 |
| 3,500 | ¥12.96995 | ¥45,394.83 |
| 5,000 | ¥12.84296 | ¥64,214.80 |

