


FDMS86255 | |
|---|---|
DigiKey Part Number | FDMS86255TR-ND - Tape & Reel (TR) FDMS86255CT-ND - Cut Tape (CT) FDMS86255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86255 |
Description | MOSFET N-CH 150V 10A/45A POWER56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 10A (Ta), 45A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4480 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta), 113W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.4mOhm @ 10A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.05000 | ¥48.05 |
| 10 | ¥32.03000 | ¥320.30 |
| 100 | ¥22.94010 | ¥2,294.01 |
| 500 | ¥20.70940 | ¥10,354.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.91936 | ¥50,758.08 |











