
TJA1442AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1442AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1442AT/0ZCT-ND - Cut Tape (CT) 568-TJA1442AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1442AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.86000 | ¥13.86 |
| 10 | ¥10.15400 | ¥101.54 |
| 25 | ¥9.22200 | ¥230.55 |
| 100 | ¥8.20050 | ¥820.05 |
| 250 | ¥7.71360 | ¥1,928.40 |
| 500 | ¥7.41950 | ¥3,709.75 |
| 1,000 | ¥7.17766 | ¥7,177.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.49935 | ¥18,748.38 |
| 5,000 | ¥7.33262 | ¥36,663.10 |
| 7,500 | ¥7.24914 | ¥54,368.55 |
| 12,500 | ¥7.15662 | ¥89,457.75 |










