


SDM1100S1F-7 | |
|---|---|
DigiKey Part Number | SDM1100S1F-7DITR-ND - Tape & Reel (TR) SDM1100S1F-7DICT-ND - Cut Tape (CT) SDM1100S1F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1100S1F-7 |
Description | DIODE SCHOTTKY 100V 1A SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123F |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.69600 | ¥26.96 |
| 100 | ¥1.70940 | ¥170.94 |
| 500 | ¥1.28184 | ¥640.92 |
| 1,000 | ¥1.14374 | ¥1,143.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.96787 | ¥2,903.61 |
| 6,000 | ¥0.87921 | ¥5,275.26 |
| 9,000 | ¥0.83401 | ¥7,506.09 |
| 15,000 | ¥0.78321 | ¥11,748.15 |
| 21,000 | ¥0.75312 | ¥15,815.52 |
| 30,000 | ¥0.72386 | ¥21,715.80 |










