105-0753-150 | ||
---|---|---|
DigiKey Part Number | J10218-ND | |
Manufacturer | ||
Manufacturer Product Number | 105-0753-150 | |
Description | CONN DBL TIP JACK SOLDER BLACK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Tip Jack, Double Connector Standard Tip Solder Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack, Double | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal | |
Termination | Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Copper Aluminum Alloy | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.89400 | ¥108.94 |
25 | ¥10.43240 | ¥260.81 |
50 | ¥10.20100 | ¥510.05 |
100 | ¥9.73710 | ¥973.71 |
250 | ¥8.80960 | ¥2,202.40 |
500 | ¥8.11396 | ¥4,056.98 |
1,000 | ¥6.95488 | ¥6,954.88 |
2,500 | ¥6.49120 | ¥16,228.00 |